Pomona Electronics 4290

Connector SMA-BNC Adapter M/F 0Hz to 12.4GHz 50Ohm ST Gold
$ 18.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4290.

Master Electronics

Datasheet1 page16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms

Descriptions

Descriptions of Pomona Electronics 4290 provided by its distributors.

Connector SMA-BNC Adapter M/F 0Hz to 12.4GHz 50Ohm ST Gold
Pomona 4290 Adapter, SMA Male To BNC Female, 50 Ohms, 335 V, Beryllium Copper, PTFE
ADAPTER SMA MALE TO BNC FEMALE TEFLONPER L-P-403 0.59 IN. GOLD-PLATED
Bayonet Lock,Threaded 12.4GHz 50¦¸ , PlugJack, , 26mm
Test Connectors, Probes & Testleads SMA M/BNC F
CONN ADAPT SMA PLUG TO BNC JACK
4290 - Fluke Sma (M)/Bnc (F) (1918210)
Inline Splice Adapter SMA - BNC -
Rf Adapter, Sma Plug-Bnc Jack, 50 Ohm; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial;rohs Compliant: Yes |Pomona 4290.

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1918210
  • 4290.