Pomona Electronics 4276-C-24

Pomona 4276-C-24 BNC (M) Right Angle, 24" Long, 50 Ohms, 500 V, RG58C/U, 4276 Series
$ 63.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4276-C-24.

Mouser

Datasheet1 page23 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics4964-SS-24
COAXIAL CABLE, 24IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-60
COAXIAL CABLE, 60IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-48
COAXIAL CABLE, 48IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-120
COAXIAL CABLE, 120IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-12
COAXIAL CABLE, 12IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics6510-V-48-0
CABLE ASSEMBLY, BNC MALE X2,RG-59, COAXIAL CBL,48",BLACK, PTFE INS,+50C TEMP RTG

Descriptions

Descriptions of Pomona Electronics 4276-C-24 provided by its distributors.

Pomona 4276-C-24 BNC (M) Right Angle, 24" Long, 50 Ohms, 500 V, RG58C/U, 4276 Series
CABLE BNC MALE R/A RG58C/U 24" | Pomona Electronics 4276-C-24
BNC (M) Right Angle, 50 Ohm Cable With Strain Relief, 24'
Cable Assembly PVC 0.609m BNC to BNC M-M
4276-C-24 - Fluke Bnc (M) Rg58C/U (1925638)
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:BNC Right Angle Plug; Connector Type B:BNC Right Angle Plug; Cable Length:2ft; Cable Color:Black; Color:Black ;RoHS Compliant: Yes
RF COAX, BNC R/A PLUG, 50 OHM, 610MM; Connector to Connector: 90° BNC Plug to 90° BNC Plug; Coaxial Cable Type: RG58C/U; Impedance: 50ohm; Cable Length - Imperial: 2ft; Cable Length - Metric: 610mm; Jacket Colour: -; Product R

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4276C24