Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 4964-SS-48

Cable Assembly Coaxial 1.219m 22AWG BNC to BNC M-M
$ 42.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4964-SS-48.

Newark

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.14%

Supply Chain

Introduction Date1998-08-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics4964-SS-60
COAXIAL CABLE, 60IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-24
COAXIAL CABLE, 24IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-12
COAXIAL CABLE, 12IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics4964-SS-120
COAXIAL CABLE, 120IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics6510-V-48-0
CABLE ASSEMBLY, BNC MALE X2,RG-59, COAXIAL CBL,48",BLACK, PTFE INS,+50C TEMP RTG
Pomona Electronics4276-C-24
Pomona 4276-C-24 BNC (M) Right Angle, 24" Long, 50 Ohms, 500 V, RG58C/U, 4276 Series

Descriptions

Descriptions of Pomona Electronics 4964-SS-48 provided by its distributors.

Cable Assembly Coaxial 1.219m 22AWG BNC to BNC M-M
Pomona 4964-SS-48 BNC (Male) Each End, Low Noise, 48” Long, 500 V, 50 Ohms, 4964 Series
COAXIAL CABLE, 48IN, 22AWG, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: -; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Metric: 1.2m; Jacket Color: Black
CABLE ASSY 48 IN. 22 AWG BNC BOOTED BLACK JACKET UL LISTED
BNC (M) On Low Noise Cable With Strain Relief, 48'
Test Connectors, Probes & Testleads BNC ON LOW NOISE
CBL ASSY BNC PLUG-PLUG RG58 4'

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4964-SS-48.
  • 4964SS48