Descriptions of Pomona Electronics 3846 provided by its distributors.
Pomona 3846 BNC (F) To BNC (F) Coupler, 500 V, 50 Ohms, Isolated Ground, PTFE
Conn BNC Adapter 50Ohm ST Panel Mount RCP/RCP Gold
ADAPTER BNC FEMALE TO FEMALE BRASS BERYLLIUM COPPER GOLD PTFE 50 OHMS
RF Adapters - In Series BNC BULKHEAD JACK
Test Connectors, Probes & Testleads BNC BULKHEAD JACK
Adapter, Straight, BNC Socket - BNC Socket, 50Ohm
POMONA 3846 BNC Adapter,Female to Female,500 Vrms
Adapter, Isolated Ground BNC (Female to Female)
BNC-BNC, Panel Mount, Female-Female, Jack-jack
3846 - Fluke Bnc (F-F) Isolated Gnd (1924534)
CONN ADAPT JACK-JACK BNC 50 OHM
Bulkhead Coupler Module Adapter BNC - BNC
Bayonet Lock 4GHz 50¦¸ JackJack, , 34.8mm
PMON BNC (F-F) ISOLATED ;5-MOQ
Rf/Coaxial Adapter, Bnc Jack-Bnc Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:Bnc; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Convierte A Género:Jack |Pomona 3846
ADAPTOR, BNC JACK, BNC JACK, 50OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: BNC Coaxial