Pomona Electronics 3789

Test Lead, BNC Plug - 2x Minigrabber Test Clip, 139.7mm, Gold-Plated Brass
$ 28.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3789.

Master Electronics

Datasheet1 page22 years ago

element14

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.57%

Supply Chain

Introduction Date1998-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics3788
Test Clip Lead, BNC Female to Alligator Clip, 5-1/2", Nylon, Black, Red
Pomona Electronics3781-8-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3781-8-2
Pomona 3781-8-2 Minigrabber Test Clip Patch Cord, 8" Long, 5 A, 300 V, Red, 3781 Series

Descriptions

Descriptions of Pomona Electronics 3789 provided by its distributors.

Test Lead, BNC Plug - 2x Minigrabber Test Clip, 139.7mm, Gold-Plated Brass
TEST CLIP, BRASS, BNC (BRASS), TEST CLIP (BERYLLIUM COPPER ),20 AWG,0.06",PVC
Pomona 3789 BNC (M) To Minigrabber Test Clip, 300 V, 20 AWG, Black/Red
POMONA 3789 Test Lead, BNC Plug to Hook Clips x 2, 60 V, 139.7 mm
Test Connectors, Probes & Testleads BNC MALE TO MINI QBR
BNC Male to Minigrabber Test ClipBreakout
CONNECTOR ASSEMBLY, BNC PLUG, 60V
0.139m 20AWG BNC to Test Clip M-M
TEST LEAD BNC TO GRAB HOOK 5.5"
TEST LEAD, 139.7MM, 60V; Test Connector Type A: BNC Plug; Test Connector Type B: Hook Clips x 2; Voltage Rating: 60V; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 139.7mm; Lead Length - Imperial: 5.5";

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632368
  • 3789.