Pomona Electronics 3782-12-6

Pomona 3782-12-6 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Blue, 3782 Series
$ 10.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-12-6.

IHS

Datasheet92 pages10 years ago

element14 APAC

Newark

DigiKey

Mouser

Inventory History

3 month trend:
+86.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona Electronics3782-12-0
POMONA 3782-12-0. Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 304.8 mm
Pomona Electronics3782-12-5
Pomona 3782-12-5 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics3781-12-9
Pomona 3781-12-9 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, White, 3781 Series

Descriptions

Descriptions of Pomona Electronics 3782-12-6 provided by its distributors.

Pomona 3782-12-6 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Blue, 3782 Series
Test Lead, Hook Clip-Banana Plug, 305Mm; Test Connector Type A:Hook Clip; Test Connector Type B:4Mm Stackable Banana Plug; Voltage Rating:60Vdc; Current Rating:5A; Insulator Colour:Blue; Lead Length - Metric:305Mm; Lead Length - Rohs Compliant: Yes |Pomona 3782-12-6.
Test Connectors, Probes & Testleads 12 W/BAN PLUG BLU
TEST LEAD BANANA TO GRABBER 12"
MinigrabberBanana Plug Blue 1923293 5Each

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3782-12-6.