Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 3780-60-2

Pomona 3780-60-2 Minigrabber Test Clip, One End Only, 60" Long, 5 A, 300 V, Red, 3780 Series

$ 6.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3780-60-2.

Farnell

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-12-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics3781-60-0
Pomona 3781-60-0 Minigrabber Test Clip Patch Cord, 60" Long, 5 A, 300 V, Black, 3781 Series
Pomona Electronics3781-60-2
Pomona 3781-60-2 Minigrabber Test Clip Patch Cord, 60" Long, 5 A, 300 V, Red, 3781 Series
Pomona Electronics3780-60-0
Pomona 3780-60-0 Minigrabber Test Clip, One End Only, 60" Long, 5 A, 300 V, Black, 3780 Series

Descriptions

Descriptions of Pomona Electronics 3780-60-2 provided by its distributors.

Pomona 3780-60-2 Minigrabber Test Clip, One End Only, 60" Long, 5 A, 300 V, Red, 3780 Series
TEST CLIP, BERYLLIUM COPPER, 20 AWG, COPPER, 41 X 36, 0.087 IN., 60 IN., 102 C
3780-60-2 - Fluke Minigrabber Patch Cord (Red) (1922299)
Test Connectors, Probes & Testleads MINI GRABBER TEST
CONNECTOR ASSEMBLIES, SINGLE LEADS TEST
TEST LEAD, RED, 1.524M, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: Free End; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 1.524m; Lead Length - Imperial: 60"; Prod

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3780-60-2.