Pomona Electronics 3580

RF Connectors / Coaxial Connectors BNC TRIAX BULK HD
$ 76.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3580.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF034-5023
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
TE Connectivity031-0050-0001
Rf Connector, 1 Contact(S), Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
TE Connectivity1058016-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RadiallR141407000
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel

Descriptions

Descriptions of Pomona Electronics 3580 provided by its distributors.

RF Connectors / Coaxial Connectors BNC TRIAX BULK HD
RF Triaxial Connector, 3 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Pomona 3580 BNC Triaxial (F) Bulkhead, Brass, Tarnish Resistant Plating, PTFE
RF CONNECTOR RECEPTACLE TRIAXIAL 2 LUG
Conn Triaxial BNC 50Ohm ST Panel Mount RCP Gold
Bayonet Lock,Female Socket,Receptacle 1 50¦¸ , 28.45mm
CONN BNC TRIAX RCPT STR 50 OHM
1929721 - Fluke 3580 Triaxial Bulkhead (F)
Rf/Coaxial, Triax Bulkhead Jack, Str; Connector Type:Triaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:500Mhz Rohs Compliant: Yes |Pomona 3580

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1929721