Pomona Electronics 2948-12-0

Pomona 2948-12-0 Banana Plug Patch Cord, Stacking, 15 A, 5000 V, 18 AWG, Brass, Black
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2948-12-0.

Newark

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.12%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pomona ElectronicsB-12-6
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsHB-12-2
Pomona HB-12-2 Banana Plug Patch Cord, Horizontal Stacking, 12in Long, Red, HB Series
Pomona ElectronicsB-24-0
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics 2948-12-0 provided by its distributors.

Pomona 2948-12-0 Banana Plug Patch Cord, Stacking, 15 A, 5000 V, 18 AWG, Brass, Black
BANANA PLUG 5000 WVDC (MAX.) (HANDS-FREE) 30 VAC/60 VDC (MAX.) (HAND-HELD)
2948-12-0 - Fluke Banana Plug Patch Cord Gold (Black) (1926889)
BANANA PLUG PATCH CORD, GOLD (BLACK)-Note:Price is for 5 Units
Stacking Standard Banana Plug Each End
Banana Connectors STACKING BANANA P
TEST LEAD, SINGLE, BLACK, 12IN, 5000VDC
TEST LEAD BANANA TO BANANA 12"
TEST LEAD, BLK, 305MM, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Black; Lead Length - Metric: 305m

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1926889
  • 2948-12-0.
  • 2948120