Pomona Electronics 2945-2

ROHS3Compliant 2002 Miniature Straight Banana Plug, Stackable Connector 50C 5A 2.5kV 28.2mm
$ 7.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2945-2.

IHS

Datasheet1 page17 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Pomona Electronics 2945-2 provided by its distributors.

ROHS3Compliant 2002 Miniature Straight Banana Plug, Stackable Connector 50C 5A 2.5kV 28.2mm
Pomona 2945-2 Banana Plug, Safety Collar, Solderless, 5 A, Brass, Red, 2945 Series
PLUG BANANA PLUG 5 A RED BRASS BERYLLIUM COPPER 2500 VRMS (MAX.) 50 DEGC
Miniature Banana Plug With Safety Sleeve, Solderless, Red
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
2945-2 - Fluke Mini Banana Plug (Red) (1926877)
Pomona Pomona 29452 Mini Banana Plug
CONN BAN PLG STACK MINI SLDRLESS
CONN, BANANA, PLUG, 5A, SCREW, RED; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 5A; Voltage Rating: 70VDC; Contact Plating: Gold Plated Contacts; Connector Colour: Red; Contact Material: Beryllium Copper; Contact Termination Type: Screw; Product Range: 2945 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2945-2.
  • 2945-2..