Pomona Electronics 2854-0

Jack Banana Panel Mount Black 10 Pack 1/4-32 Thread Gold Plated Brass
$ 5.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2854-0.

IHS

Datasheet1 page9 years ago

JRH Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062

Descriptions

Descriptions of Pomona Electronics 2854-0 provided by its distributors.

Jack Banana Panel Mount Black 10 Pack 1/4-32 Thread Gold Plated Brass
Panel Mount Banana Jack Gold-Plated, 10 per Package, Black
B-JACK GOLD PL BULK (BLACK) | Pomona Electronics 2854-0#
Conn Banana Jack F 1 POS ST Panel Mount 1 Port Black
POMONA - 2854-0 - BANANA JACK, 15A, TURRET, BLACK
Banana Jack, Black Std, 10Pkg 1996837
Banana Connectors BANANA JK BLK
BANANA JACK, 10/PK, PANEL MOUNT,
BANANA JACK, 15A, TURRET, BLACK, PK10; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 60VDC; Contact Plating: Gold Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1996837
  • 2854-0#
  • 2854-0.