Descriptions of Pomona Electronics 2249-C-48 provided by its distributors.
Pomona 2249-C-48# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 48” Long, 2249 Series
Cable Assembly, 1 Conductor(s), 500V, Communication Cable
CABLE BNC TO BNC (M) RG58C/U 50 OHM 48 INCH BULK 2249 SERIES
CABLE ASM,RG58C/U,BNC(M), 50OHM,20AWG,48"L,BLACK
Cable Assembly RG58C/U 1.219m 20AWG BNC to BNC M-M
Pomona BNC Male Patch Cable 50 Ohms 4 RG58CU
BNC (M) On 50 Ohm Rg58C/U With Strain Relief, 500 Vrms max, 48'
Test Connectors, Probes & Testleads BNC MALE TO MALE
Cable Assy 48in 20 AWG RG58C/U
2249-C-48# - Fluke Bnc (M) Rg58C/U Bulk (4427340)
Bnc M, Rg58CU, Bulk 4427340 2249C48 500 Pieces
BNC (M) ON 50 OHM RG58C/U, 48in.
CBL ASSY BNC PLUG-PLUG RG58C 4'
Coaxial Cable Assembly; RG Cable Type:RG58C; Cable Assembly Type:Coaxial; Cable Length - Imperial:48"; Jacket Color:Black; Approval Bodies:CE; Assembly Cable Type:Coaxial; Cable Length:48"; Conductor Size AWG:20AWG
Rf Cable Assembly, Bnc Str Plug, 4 ; Cable Length - Imperial:4Ft; Cable Length - Metric:1.219M; Coaxial Cable Type:Rg58C; Connector Type A:Bnc Straight Plug; Connector Type B:Bnc Straight Plug; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Pomona 2249-C-48#