Pomona Electronics 2249-C-120

Pomona 2249-C-120# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 120” Long, Bulk, 2249 Series
$ 42.205
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-C-120.

IHS

Datasheet1 page17 years ago

Newark

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-E-120
Pomona 2249-E-120 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 120” Long, 2249 Series
Pomona Electronics2249-C-24
Pomona 2249-C-24 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 24” Long, 2249 Series
Pomona Electronics5268-C-24
Cable Assembly Coaxial 0.609m 20AWG BNC to 2(Stacking Banana) M-PL
Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2

Descriptions

Descriptions of Pomona Electronics 2249-C-120 provided by its distributors.

Pomona 2249-C-120# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 120” Long, Bulk, 2249 Series
Cable Assembly Coaxial 10' 20AWG BNC To BNC Male To Male
RF Cable Assemblies BNC M/M 120"
TEST LEAD, 50R RG58; Connector to Connector: BNC Plug to BNC Plug; Coaxial Cable Type: RG58C; Impedance: 50ohm; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.048m; Jacket Colour: Black; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1931234
  • 2249-C-120#
  • 2249C120