Pomona Electronics 1756-48

Pomona 1756-48 Low Voltage Spade Lug, Shielded Cable, 48" Length, Red/Black, 1756 Series
$ 78.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1756-48.

IHS

Datasheet92 pages10 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics4702-48-2
Pomona 4702-48-2 Banana Plug To Banana Jack, 48” Cable Length, 15 A, Red, 4702 Series
Pomona ElectronicsB-48-4
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsHB-48-0
Pomona HB-48-0 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Black, HB Series
MuellerWI-M-18-0
(PREVIOUSLY BU-41040-0) BLACK ULTRA-FLEX TEST LEAD WIRE - 18G | Mueller WI-M-18-0
BANANA PLUG, COPPER, 3000 V (MAX.), 22 A, 18 AWG, 413, BLACK, UL LISTED
Stackable 4Mm Banana Plug-Plug, Red, 39" Rohs Compliant: Yes |Mueller Electric BU-2929-M-39-2

Descriptions

Descriptions of Pomona Electronics 1756-48 provided by its distributors.

Pomona 1756-48 Low Voltage Spade Lug, Shielded Cable, 48" Length, Red/Black, 1756 Series
PATCH CORD, SPADE LUG, 48 IN., 12 AWG, BLACK, +131 F (MAX.), 0.144 IN., 20 A
1756-48 - Fluke Microvolt Spade Lug Shielded (1937153)
Test Connectors, Probes & Testleads LOW VOLTAGE SPADE
TEST LEAD, SPADE LUG, BLACK & RED, 48"; Test Connector Type A: Spade Lugs x2; Test Connector Type B: Spade Lugs x2; Voltage Rating: 2kV; Current Rating: 20A; Insulator Colour: Black, Red; Lead Length - Metric: 1.219m; Lead Len

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1756-48.