Pomona Electronics HB-48-0

Pomona HB-48-0 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Black, HB Series
$ 18.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics HB-48-0.

Electro Sonic

Datasheet1 page18 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics4702-48-2
Pomona 4702-48-2 Banana Plug To Banana Jack, 48” Cable Length, 15 A, Red, 4702 Series
Pomona Electronics1440-48-0
Pomona 1440-48-0 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Black, 1440 Series
Pomona Electronics2948-48-2
Pomona 2948-48-2 Banana Plug Patch Cord, Stackable, 48in Long, 15 A, 5000 V, Red, 2948 Series

Descriptions

Descriptions of Pomona Electronics HB-48-0 provided by its distributors.

Pomona HB-48-0 Banana Plug Patch Cord, Horizontal Stacking, 48in Long, Black, HB Series
Banana Plug;5000 WVDC (Max.) (Hands-Free),30 VAC/60 VDC (Max.) (Hand-Held)
TEST LEAD, SINGLE, BLACK, 48IN, 5000VDC
TEST LEAD BANANA TO BANANA 48"
Banana Connectors HORIZONTAL STACKIN
TEST LEAD, BLK, 1.219M, 70V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 70V; Current Rating: 15A; Insulator Colour: Black; Lead Length - Metric: 1.2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB-48-0#
  • HB-48-0.
  • HB-48-0..