Pomona Electronics 1581-9

Pomona 1581-9# Banana Jack, Panel Mount, 15 A, Tin-Plated, Brass, White, Bulk Pack 1581 Series
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1581-9.

IHS

Datasheet1 page9 years ago

JRH Electronics

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5227161-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE, 12-10AWG, CABLE, 30A, BLACK
FEMALE CABLE MOUNT SOLAR CONNECTOR POWER SOCKET, CABLE CSA2.5MMSQ, RATED AT 15A
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK

Descriptions

Descriptions of Pomona Electronics 1581-9 provided by its distributors.

Pomona 1581-9# Banana Jack, Panel Mount, 15 A, Tin-Plated, Brass, White, Bulk Pack 1581 Series
B-JACK, TIN PL BULK (WHITE) | Pomona Electronics 1581-9#
1581-9 - Fluke B-Jack Tin Pl 10/Pkg (White) (1939409)
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK WHITE
Conn Banana F 1 POS ST Panel Mount 1 Port White
Banana Connectors BANANA JACK/WHITE
BANANA JACK, 15A, TURRET, WHITE; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 60VDC; Contact Plating: Tin Plated Contacts; Connector Colour: White; Contact Material: Brass; Contact Termina

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1581-9#
  • 1581-9.
  • 1939409