Pomona Electronics 1581-5

ROHS3Compliant COMMERCIAL 2002 Standard Banana Banana Jack Connector 115C 15A 30V 4.22mm
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1581-5.

IHS

Datasheet1 page9 years ago

Newark

Mouser

element14 APAC

Jameco

Inventory History

3 month trend:
+5.68%

CAD Models

Download Pomona Electronics 1581-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5227161-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-1
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227661-1
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE, 12-10AWG, CABLE, 30A, BLACK
FEMALE CABLE MOUNT SOLAR CONNECTOR POWER SOCKET, CABLE CSA2.5MMSQ, RATED AT 15A
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK

Descriptions

Descriptions of Pomona Electronics 1581-5 provided by its distributors.

ROHS3Compliant COMMERCIAL 2002 Standard Banana Banana Jack Connector 115C 15A 30V 4.22mm
Pomona 1581-5# Banana Jack, Panel Mount, 15 A, Tin-Plated, Brass, Green, Bulk, 1581 Series
Black Panel Mount Banana Jack Green Turret Type (Pack of 10)
Pomona Tin Plated Panel Mount Banana Jack Green 10 per Pack
PANEL MOUNT BANANA JACK, 15A, TURRET, GR
Conn Banana F 1 POS ST Panel Mount 1 Port
Banana Connectors BANANA JACK GREEN
BANANA JACK, 15A, TURRET, GREEN, PK10; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 2.5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Green; Contact Material: Brass; Contac

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1581-5#
  • 1581-5.
  • 1939328