Pomona Electronics 1297

Pomona 1297# BNC (Female) To ¼” Phone Plug, 50 Ohms, 500 V, Brass, Nickel Plated, Bulk
$ 26.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1297.

IHS

Datasheet1 page25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1998-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity770520-3
CRIMP TERMINAL, MALE, 14-18AWG, SIZE 16, INSULATION DIAMETER 2.14-3.81MM, NICKLE,
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA

Descriptions

Descriptions of Pomona Electronics 1297 provided by its distributors.

Pomona 1297# BNC (Female) To ¼” Phone Plug, 50 Ohms, 500 V, Brass, Nickel Plated, Bulk
Female BNC to 1/4" Two-Conductor Phone Plug 500Vrms 50ohm
1297# - Fluke Adapter Bnc(F) Phono Plug Bulk Packaged (3528399)
ADAPT BNC JACK TO 1/4" PLUG / Adapter Connector BNC Jack, Female Socket To Phone Plug, Mono, 6.35mm (0.250", 1/4")
BNC (F) To 1/4' Phone Plug, 50 Ohms-Note:Price is for 5 Units
Conn BNC-Standard Two Conductor Phone Plug F-M 1/2 POS ST
Banana Connectors BNC FEMALE-PHONO PLG
1+2 Contact(s), Brass, Female-Male
Adapter, BncF, Pho No Plug 528836
ADAPTER BNC FMALE-STD PHONE PLUG
Adapter, Bnc Jack-Phone Plug; Inter Series Connector A:bnc Coaxial; Convert From Positions:1Ways; Convert From Gender:jack; Inter Series Connector B:phone; Convert To Positions:2Ways; Convert To Gender:plug; Product Range:-; Svhc:no Rohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1297#
  • 1297.
  • 528836