Platinum Tools 100 010C

Connector RJ45 for Cat6E Data Cable
$ 44.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 100 010C.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
-73.51%

Related Parts

Amphenol LTWSDB-09BMMA-SL7001
D Sub Connector, IP67, Standard, Plug, 9 Contacts, DE, Solder Cup
Amphenol LTWSDB-25BMMA-SL7001
D-Sub, 5A, 25 pins, Straight, Screw Thread, Solder, Field Inst., IP67
ITT / CannonDM53745-27
Connector Contact, pin, solder Terminal Rohs Compliant: No |Itt Cannon DM53745-27
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series
TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)

Descriptions

Descriptions of Platinum Tools 100 010C provided by its distributors.

Connector RJ45 for Cat6E Data Cable
CONNECTOR, RJ45, PLUG, 1PORT, 8P8C; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Cable Mount; G
Connector, Rj45, Plug, 1Port, 8P8C; Conector, Tipo:Rj45; Rango De Producto:Serie Ez-Rj45; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Tipo De Terminación Del Contacto:Crimpado |Platinum Tools 100 010C

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI