Phoenix Contact HC-M-03-PN-M-F

Contact insert module, 0Number of positions: 03, 0Socket/pin, 0Application: 0Pneumatics, 0for internal hose diameter...
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact HC-M-03-PN-M-F.

Electro Sonic

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+3.91%

Alternate Parts

Price @ 1000
$ 2.26
$ 2.34
Stock
133
2,518
Authorized Distributors
3
6
Connector Type
-
-
Number of Contacts
-
-
Mount
-
-
Termination
-
-
Contact Material
-
-
Contact Plating
-
-
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact HC-M-03-PN-M-F provided by its distributors.

Contact insert module,0Number of positions:03,0Socket/pin,0Application:0Pneumatics,0for internal hose diameter of1.6 / 3 / 4 mm
Contact insert module, number of positions: 3, Socket, Pin, application: Pneumatics, for internal hose diameter of 1.6 / 3 / 4 mm
Rectangular Connector

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG