Phoenix Contact HC-M-02-HS-70/22-MOD-ST

Rectangular Connector
$ 28.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact HC-M-02-HS-70/22-MOD-ST.

IHS

Datasheet4 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 28.97
$ 28.97
Stock
2
1,075
Authorized Distributors
2
5
Connector Type
-
-
Number of Contacts
-
2
Mount
-
-
Termination
-
Screw
Contact Material
-
-
Contact Plating
-
Silver
Housing Material
-
PC
Max Current Rating
-
70 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-30
LTD Date2017-07-31

Descriptions

Descriptions of Phoenix Contact HC-M-02-HS-70/22-MOD-ST provided by its distributors.

Rectangular Connector

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG