Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3248036

Conn Mini Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3248036.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1715022
Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 3248036 provided by its distributors.

Conn Mini Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A
Feed-through Terminal Block 500 V 32 A 24 to 10 AWG
Mini term block; Feed-Thru; Screw conn; W:6.2mm; NS 15; MUT 4 BU
DIN Rail Terminal Blocks Mini Feed-through 6.2mm Width,24-10AWG
Mini fd-through terminal block MUT 4 BU
Phoenix Contact Minidoorgangsklem MUT 4 BU - 3248036
CONN TERM BLK FEED THRU 10-24AWG
Mini feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, 1 level, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG