Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212950

Conn Ground Modular Terminal Block 4 POS G DIN Rail/T DIN Rail

$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212950.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004
Phoenix Contact1984785
Phoenix,PT1,5/4-3,5-V,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
Phoenix Contact1891085
PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891085
TE Connectivity / AMP1776242-4
Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package

Descriptions

Descriptions of Phoenix Contact 3212950 provided by its distributors.

Conn Ground Modular Terminal Block 4 POS G DIN Rail/T DIN Rail
TERMINAL BLOCK GROUND MODULAR PUSH-IN PT 6-QUATTRO-PE PT SERIES
Phoenix Contact Ground - Multi-Conductor Terminal Block; PT 6-QUATTRO-PE; 1-Level; #20 - #8; Push-In Connection; Green-Yellow
Protective conductor terminal block, number of connections: 4, connection method: Push-in connection, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3212950 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212950 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Push-In / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG