Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1984785

Phoenix, PT1, 5/4-3, 5-V, PCBterminal, Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
$ 1.27
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984785.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-95.55%

CAD Models

Download Phoenix Contact 1984785 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1891085
PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891085
TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4

Descriptions

Descriptions of Phoenix Contact 1984785 provided by its distributors.

Phoenix,PT1,5/4-3,5-V,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 3.5MM 16AWG 200V 17.5A 4 POSITION COMBICON PT SERIES
Conn; Term Blk; PCB; Screw; 4; 3.5mm; Top; 26-16AWG; 17.5A; 300V; 1.2mm; M2; PA
Fixed Terminal Blocks PT 1.5/4-3.5V 4POS V ER 3.5mm SCREW
PCB TERMINAL BLOCK, PT 1,5/ 4-3,5-V;
Phoenix Contact Printklem PT 1,5/ 4-3,5-V - 1984785
TERM BLK 4P TOP ENTRY 3.5MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PT 1,5/..-V, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG