Phoenix Contact 1891085

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 1.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891085.

IHS

Datasheet8 pages6 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

CAD Models

Download Phoenix Contact 1891085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
Phoenix Contact1891098
Phoenix Contact FK-MPT 0.5/5-3.5 PCB Terminal Block, 5 Pos, 3.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1724951
Terminal Block Connector; PCB; Spring Cage; 5 Pos; 3.5mm; 45 Deg; 24-16AWG; 13.5A; 200V
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 4 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1891085 provided by its distributors.

Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,FK-MPT0,5/4-3,5,PCBterminal,Phoenix Contact PCBTerminal block FK-MPT 0.5/4-3.5series, 4road, 3.5mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG