Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39500-0004

Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39500-0004.

IHS

Datasheet2 pages8 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+14.28%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Phoenix Contact1984785
Phoenix,PT1,5/4-3,5-V,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
Phoenix Contact1891085
PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-20, 4 A, spring-clamp connection, green, 1891085

Descriptions

Descriptions of Molex 39500-0004 provided by its distributors.

Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 300V 4-Pos.
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 4CIRCUITS
TERMINAL BLOCK, PLUGGABLE, 4WAY, 16AWG;
Electric Fuse, Fast Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5
3.50mm Pitch Eurostyle Horizontal Plug, 4 Circuits
3.5MM EURO PLUG RA BLK 4CKT | Molex Incorporated 39500-0004
Cross Referenced to MOLEX - Part MOL39500-0004
TERM BLOCK PLUG 4POS STR 3.5MM
TB, PLUGGABLE, 4P, 8A/300V, 30-16AWG;
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 4 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.05 / Series = 39500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395000004
  • 39500-0004.
  • 395000004