Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1776242-4

Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776242-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-44.46%

CAD Models

Download TE Connectivity / AMP 1776242-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1984031
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDZ1710/4
Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 8A
TE Connectivity / AMP796693-4
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 11A/Contact
Weidmuller1793060000
Conn Terminal Block SKT 4 POS 3.81mm Screw RA Panel Mount 8A Box
Weidmuller1798550000
Conn Terminal Block SKT 4 POS 3.81mm Screw ST Cable Mount 8A Box
Weidmuller1798870000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 10A Box

Descriptions

Descriptions of TE Connectivity / AMP 1776242-4 provided by its distributors.

Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
4 Pos Termi-Blok Plug Stack 3,/ Box |Buchanan Te Connectivity 1776242-4
Pluggable Terminal Blocks 4 POS TERMI-BLOK
TERM BLOCK PLUG 4POS STR 3.5MM
PCB Terminal Blocks, Plug, Wire-to-Board, 4 Position, .138 in [3.5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 14 AWG Wire Size
1776242-4, TE CONNECTIVITY/AMP BRAND
4 POS TERMI-BLOK PLUG STACK 3, Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 4 Plug Wire-to-Board .138" | Part Number: 1776242-4 | Internal Number: 1776242-4 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors