Molex 39501-1004

Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1004.

IHS

Datasheet3 pages9 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.82%

CAD Models

Download Molex 39501-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1988969
Phoenix,PTA1,5/3-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 17.5A
Phoenix Contact1988972
Phoenix Contact PTA1.5/4-3.5 PCB Terminal Block, 4 POS, 3.5mm, Solder Thru-Hole, 17.5A
Weidmuller1616030000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 4.5SN BK BX - 1616030000
Altech29.104
4 Position Wire to Board Terminal Block Vertical with Board 0.138 (3.50mm)

Descriptions

Descriptions of Molex 39501-1004 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
39501-1004 Molex Pluggable Terminal Blocks EURO 3.5MM 4 CIRCUIT VERT PCB HEADER datasheet, inventory, & pricing.
TERMINAL BLOCK, HEADER, 4P, 3.5MM, TH;
3.50mm Pitch Eurostyle Vertical PCB Header, 4 Circuits
TERMINAL BLOCK, PCB, 4 POSITION;
3.5MM EURO HEADER VERT BLK 4CKT | Molex Incorporated 39501-1004
PCB Pluggable Header Male 8A 300V 4-Pos.
TERM BLOCK HDR 4POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011004
  • 395011004