Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212947

Feed-througterm block; Push-in conn; AWG: 20-8; W: 8.2mm; 42.2mm; gray; NS35/7 5 NS35/15
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212947.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Conn PC Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1790108
Phoenix,PCBplug connector,DFMC1,5/2-ST-3,5,Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 8A
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004
Phoenix Contact1984785
Phoenix,PT1,5/4-3,5-V,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 17.5A
Phoenix Contact1891085
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3212947 provided by its distributors.

Feed-througterm block; Push-in conn; AWG:20-8; W:8.2mm; 42.2mm; gray; NS35/7 5 NS35/15
Conn Feed-Through Terminal Block 4 POS G DIN Rail/T DIN Rail 41A
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Feed-through Terminal Block 1000 V 41 A 20 to 8 AWG
Phoenix Contact Multi-Conductor Terminal Block; PT 6-QUATTRO BU ; 40A; 600V; 1-Level; #20 - #8; Push-In Connection; Blue
Phoenix,Straight-through terminal block,PT6-QUATTROBU,Phoenix Straight-through terminal block , PT 6-QUATTRO BUseries, single layer, grey, Push-in termination, 41A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Buy the Phoenix Contact 3212947 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212947 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Push-In / Current Rating A = 41 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG