Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790108

Phoenix, PCBplug connector, DFMC1, 5/2-ST-3, 5, Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 8A
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790108.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1776242-4
Conn Terminal Block PL 4 POS 3.5mm Screw RA Cable Mount 11A/Contact Package
Phoenix Contact1984031
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796693-4
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1725133
Terminal Block Connector; PCB; Pluggable; Spring Cage; 4; 3.5 mm; PTDA 1.5; 8 A; 240 V
Weidmuller1798870000
Conn Terminal Block SKT 4 POS 3.81mm Crimp RA Cable Mount 10A Box
Weidmuller1799190000
Conn Terminal Block SKT 4 POS 3.81mm Screw ST Panel Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1790108 provided by its distributors.

Phoenix,PCBplug connector,DFMC1,5/2-ST-3,5,Conn Terminal Block F 4 POS 3.5mm ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Plug; SpringCg; 2Poles; 3.5mmPitch; FrontEntry; GN; 24-16AWG; 8A; 160V
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 8A; Rated Voltage: 160V; Product Range: DFMC; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: DFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 2-ST-3,5