Phoenix Contact 3212131

Conn Ground Modular Terminal Block 2 POS Push-In Spring T DIN Rail 57A
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212131.

IHS

Datasheet9 pages11 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1752104
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Phoenix Contact1891069
Terminal Block; 4 A; 160 V; 3.5; 26-20 AWG; 2; Spring-Cage; Solder; 2.5 kV; PBT
Terminal Block,Cable Mount,PLUG,2 Contacts,SKT,GUIDE SLOT RoHS Compliant: Yes
Phoenix Contact1990850
Terminal Block Connector; PCB; Spring Cage; 2; 3.5mm; Top; 24-16 AWG; Green; 17.5A; 200V
Weidmuller1699670000
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A Box
Terminal Block, pcb Mount, recept,2 Contacts, pin Rohs Compliant: Yes |Molex 39502-1002

Descriptions

Descriptions of Phoenix Contact 3212131 provided by its distributors.

Conn Ground Modular Terminal Block 2 POS Push-In Spring T DIN Rail 57A
Ground modular terminal block [Phoenix Contact] PT 10-PE Ground modular terminal block 4046356494793
Phoenix Contact 3212131 PIT triple port PG Terminal 10.2 mm green/yellow
Ground Modular Terminal Block 20 to 6 AWG 67.7mm L
Terminal Block, Din Rail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Push In; Rated Current:57A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 10-PE
Buy the Phoenix Contact 3212131 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212131 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 10-PE
  • PT 10PE
  • PT10-PE