Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3203037

Ferrule, Length contact range: 8 mm, sleeve length: 12.5 mm, color: yellow
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3203037.

IHS

Datasheet11 pages3 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+26.38%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Phoenix Contact 3203037 provided by its distributors.

Ferrule, Length contact range: 8 mm, sleeve length: 12.5 mm, color: yellow
Phoenix Contact DIN Ferrule; AI 0.25-8 YE; #22 Single Wire; Yellow; Polypropylene; 100 ct.
Terminal Block Accessory, 0.079in Max Cable Dia, Ferrule
Insulated Ferrule Polypropylene Copper Tin-Plated 24 AWG Yellow - AI025-8YE
Phoenix Contact 3203037 Ferrule 0.25 mm² Yellow 100 pieces Length 12.5 mm
Insulated Wire end ferrule, 0.25 mm², 12.5 mm/8 mm long, yellow, 3203037
AI 0.25 - 8 SERIES INSULATED CRIMP BOOTLACE FERRULE 8MM PIN LENGTH YELLOW
Terminal, Wire Ferrule, 22Awg, Yellow; |Phoenix Contact 3203037
Phoenix Contact Adereindhuls AI 0,25- 8 YE - 3203037
Ferrules Terminal Electrolytic Copper Yellow 12.5mm
Connector FERRULE 24AWG YELLOW
Phoenix,AI0,25-8YE,Cold head,Phoenix Contact Yellow tube terminal Insulated terminal, Maximum wire gauge0.25mm², 8mmLead length, 0.8mmPin diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG