Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3201408

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: blue

$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201408.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+780%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity31890
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of Phoenix Contact 3201408 provided by its distributors.

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: blue
Phoenix Contact Taped DIN Ferrules; AI 2.5 - 8BU-B; #14; blue; polypropylene; 500 ct.
Insulated Ferrule Polypropylene Copper Tin-Plated 14 AWG Blue - AI25-8BU-B
Insulated Wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 3201408
Terminal, Wire Ferrule, 14Awg, Blue; |Phoenix Contact 3201408
Ferrules Terminal 14AWG Electrolytic Copper Blue PIN 14mm Tin
Terminal Block Accessory, Ferrule, Copper Alloy
2.5 mm²,taped, sleeve Length:8 mm,CLR:Blue
AI 2 5 - 8 BU-B Ferrules 2.5 mm taped
FERRULES 0.5 MM2 TAPED 8MM AI SERIES
Phoenix,AI2,5-8BU-B,Cold head,Phoenix Contact Blue tube terminal Insulated terminal, Maximum wire gauge2.5mm², 8mmLead length, 2.3mmPin diameter
Buy the Phoenix Contact 3201408 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3201408 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG