Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3200616

Terminal Block Accessory, 0.181in Min Cable Dia, 0.295in Max Cable Dia, Ferrule, Copper Alloy

$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200616.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+10.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Phoenix Contact 3200616 provided by its distributors.

Terminal Block Accessory, 0.181in Min Cable Dia, 0.295in Max Cable Dia, Ferrule, Copper Alloy
Ferrule, Length contact range: 18 mm, sleeve length: 28 mm, color: red
Phoenix Contact 3200616 Ferrule 10mm² Partially Insulated Red 100 pieces
Insulated Ferrule Polypropylene Copper Tin-Plated 8 AWG Red - AI10-18RD
10.0MM COPPER WITH TIN PLATING WITH RED PLASTIC INSULATING SLEEVE 28MM LENGTH
Terminal, Wire Ferrule, 8Awg, Red; |Phoenix Contact 3200616
Ferrules Terminal 8AWG Electrolytic Copper Red PIN 28mm Tin
INSULATED CRIMP BOOTLACE FERRULE 18MM PIN LENGTH RED AI SERIES
Phoenix Contact Adereindhuls AI 10 -18 RD - 3200616
Ferrule,contact range:18mm,sleeve len:28mm,CL:RD
Ferrule; 28 mm; 4.6 mm Dia; Plastic; Red
Ferrule, Length:ÿ28 mm, Color:ÿred
Phoenix Contact AI10-18RD Crimp Terminal, Red Tubular Insulated Terminal, Max Wire 10mm², 18mm Pin Length, 4.6mm Pin Diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG