Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3200522

Phoenix Contact DIN Ferrule; AI 2.5-8 BU; #14 Single Wire; Blue; Polypropylene; 100 ct.
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200522.

IHS

Datasheet4 pages8 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-10.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of Phoenix Contact 3200522 provided by its distributors.

Phoenix Contact DIN Ferrule; AI 2.5-8 BU; #14 Single Wire; Blue; Polypropylene; 100 ct.
Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: blue
Terminal, Wire Ferrule, 14Awg, Blue; |Phoenix Contact 3200522
Ferrules Terminal 14AWG Electrolytic Copper Blue PIN 14mm Tin
Terminal Block Accessory, Ferrule, Copper
Insulated Ferrule Polypropylene Copper Tin-Plated 14 AWG Blue - AI25-8BU
FERRULE SLEEVE LENGTH:0.315" (8MM) LENGTH:0.55" (14MM) COLOR:BLUE AI SERIES
Ferrule, Copper, Insulated, 14AWG, PVC, Blue, 100pk
AI 2 5 - 8 BU Ferrule sleeve length: 8, 100PK
CONN FERRULE DIN/W TYP 14AWG BLU
Phoenix,AI2,5-8BU,Cold head,Phoenix Contact Blue tube terminal Insulated terminal, Maximum wire gauge2.5mm², 8mmLead length, 2.3mmPin diameter

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG