Phoenix Contact 3104013

Phoenix Contact Knife Disconnect Terminal Block; MTK-P/P; 10A; 300V; #28 - #12; Gray
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3104013.

IHS

Datasheet5 pages7 years ago

Electro Sonic

TodayComponents

Amar Radio Corporation

TME

Inventory History

3 month trend:
+36.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Weidmuller1020000000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, dark beige, 1020000000
Phoenix Contact3036110
Terminal Block, Feed-Through; 1; 2; 16 to 6 AWG; 600 V; 65 A; 8 KV; PA; 18 mm

Descriptions

Descriptions of Phoenix Contact 3104013 provided by its distributors.

Phoenix Contact Knife Disconnect Terminal Block; MTK-P/P; 10A; 300V; #28 - #12; Gray
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 16A
TERMINAL BLOCK CONNECTOR SCREW 1 2 28-12 AWG 10 A 300 V 6 KV M 3 0.5 NM PA
Phoenix Contact 3104013 Din Rail Terminal Block Screw 5.2mm 16A
Fused Terminal Block 16A 400V - MTK-P/P
Modular Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s)
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 46 mm, width: 5.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 3104013 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3104013 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 16 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG