Descriptions of Phoenix Contact 3036110 provided by its distributors.
Terminal Block, Feed-Through; 1; 2; 16 to 6 AWG; 600 V; 65 A; 8 KV; PA; 18 mm
Terminal block [Phoenix Contact] ST 10 Terminal block 4017918819088
Conn Feed-Through Terminal Block 2 POS Spring Cage T DIN Rail 57A
Standard Feed-Thru Terminal Block 57A 1000V - ST10
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; ST 10; 65A; 600V; #16 - #6; Spring-Cage Connection; Gray
Phoenix,Straight-through terminal block,ST10,Phoenix Straight-through terminal block , ST 10series, grey, Spring clamp termination, 65A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 10 mm2, cross section: 0.2 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Clamp; Rated Current:65A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 10
Buy the Phoenix Contact 3036110 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036110 is a direct replacement for existing installations.