Phoenix Contact 3074088

Conn Installation Level Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
$ 9.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3074088.

IHS

Datasheet18 pages5 years ago

Electro Sonic

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-5.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 2 Circuits
TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
15.00mm Beau Eurostyle Fixed Mount PCB Terminal Block High Voltage High Power 115A 2 Circuits
TE Connectivity3-1437390-3
Modular Terminal Block, 85A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3074088 provided by its distributors.

Conn Installation Level Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
STD DIN RAIL TERMINAL,307 SERIES,0.75TO35MMSQ,800V,125A, SCREW DOWN TERM, GREY
Positions = 2 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Min. mm² = 0.75 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw / Current Rating A = 125 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 15.2 / Standards Met = EAC / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG