Phoenix Contact 3061619

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
$ 15.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3061619.

IHS

Datasheet6 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3061583
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3061606
Plug; Push-in conn; 5 pos; AWG: 20 - 8; W:41 mm; H:49.3 mm; gray; PP-H 6/ 5
Phoenix Contact3045774
UPBV4/1-R,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity / AMP1776301-6
Connection terminal, 1 pole, 0.326-3.31 mm², gray, screw connection, 11 A

Descriptions

Descriptions of Phoenix Contact 3061619 provided by its distributors.

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Plug; Push-in conn; 6 pos; AWG: 20 - 8; W:49.2 mm; H:49.3 mm; gray; PP-H 6/ 6
DIN Rail Terminal Blocks PP-H 6/ 6
PP-H6/6,Phoenix Contact 8.2 mm , PP-H 6/ 6, 1 kV
Phoenix Contact Connector PP-H 6/ 6 - 3061619
PP-H 6/ 6 Plug nom. voltage: 1000 V
Plug Dimensions L x W x H: 21 x 49.2 x 49.3 mm Manufacturer Article n°: 3061619 Colour: Grey Connection: Push-In Housing Material: Polyamide (PA/Nylon) Series: PT Cross-section, flexible: 0.5...6 mm² Cross-section, rigid: 0.5...10 mm² Poles: 6 Rated voltage: 1 kVAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG