Phoenix Contact 3045774

UPBV4/1-R, , Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3045774.

Farnell

Datasheet6 pages11 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3045745
UPBV4/1-M,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Phoenix Contact3045716
UPBV4/1-L,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Phoenix Contact3060050
Plug, screw connection, 0.2-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3060050
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 3045774 provided by its distributors.

UPBV4/1-R,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
MOD PLUG BRIDGEABLE RIGHT ELEMENT - HORIZONTAL ENTRY SCREW CONN. UT-COMBI SERIES
Terminal Connector Plug Female 1 800 V Nominal 1 Level
TERMINAL BLOCK, PLUGGABLE, 1WAY, GREY;
Plug, screw connection, 0.14-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3045774
DIN Rail Terminal Blocks UPBV 4/1-R
Phoenix Contact Connector UPBV 4/ 1-R - 3045774
UT-COMBI male connector, single, bridgeable
Plug Dimensions L x W x H: 22 x 6.2 x 48.5 mm Manufacturer Article n°: 3045774 Colour: Grey Connection: Screw Connection / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: UT Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Poles: 1 Rated voltage: 800 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG