Phoenix Contact 3048810

Knife disconnect terminal block UDK 4-MTK-P/P RD 3048810 Phoenix Contact
$ 11.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3048810.

Farnell

Datasheet14 pages9 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 11.97
$ 11.54
$ 11.54
Stock
2,427
9,851
9,851
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
4
4
4
Number of Rows
-
2
2
Mount
-
DIN Rail, Screw
DIN Rail, Screw
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3048810 provided by its distributors.

Knife disconnect terminal block UDK 4-MTK-P/P RD 3048810 Phoenix Contact
Knife disconnect term block; Screw conn; 16A; 630 V; L:63.5mm; W:6.2mm; red
DINRAIL TERMINAL BLOCK, 4WAY, 10AWG, RED;
DIN Rail Terminal Blocks UDK 4-MTK-P/P RD
CONN TERM BLK DISCONN 10-24AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG