Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3048548

Conn Feed-Through Terminal Block 3 POS 6mm Screw Cable Mount 32A
$ 5.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3048548.

Electro Sonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.63
$ 5.35
$ 5.35
Stock
245
23,763
23,763
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
3
3
3
Number of Rows
-
2
2
Mount
Through Hole
Screw
Screw
Contact Plating
-
-
-
Housing Material
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-31
LTD Date2023-01-31

Related Parts

TE Connectivity282834-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity282836-3
TE Connectivity PCB Terminal Block Buchanan Series 3-Pos 5mm Pitch TH Screw Mount Green
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 3048548 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS 6mm Screw Cable Mount 32A
1-level terminal block with double connection on one side, cross section: 0.2 - 4 mm², AWG: 24 - 12, width: 6.2 mm, color: White
1-level term block w/double conn on oneside; AWG:24-12; W:6.2mm; White
Phoenix Contact Aansluitklem UK 5-TWIN WH - 3048548
CONN TERM BLK FEED THRU 10-30AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG