Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046142

Phoenix Contact Disconnect Terminal Block; UT4-TG; 16A; 600V; #26-#10; Screw Connection; Gray

$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046142.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-25.55%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044131
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3046142 provided by its distributors.

Phoenix Contact Disconnect Terminal Block; UT4-TG; 16A; 600V; #26-#10; Screw Connection; Gray
Terminal Block; 1; 2; 26-10; 500; 20 A; 6 kV; M 3; 0.6 Nm (Min.); PA; Screw
DISCONNECT TERMINAL BLOCK 20A 500V BOLT CONNECTION 26-10 AWG GRAY UT SERIES
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 20A
Phoenix Contact 3046142 Din Rail Terminal Block Screw 6.2mm 20A Grey
Disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 20 A, 6 kV, gray, 3046142
CONTACT GREY UT 4-TG DISCONNECT TERMINAL BLOCK, SINGLE LEVEL 6MM, 500V
Phoenix,Disconnect terminal block,UT4-TG,Phoenix Breaking terminal, UT 4-TGseries, single layer, grey, screw termination, 20A
Disconnect terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3046142 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3046142 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG