Descriptions of Phoenix Contact 3044131 provided by its distributors.
Terminal Block; 57 A; 1000 V; 24-8 AWG; 2; Screw; 8 kV; PA; 10 mm; 0.2 to 6
Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3044131
Feed Through Terminal Block/41A,1000V,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GY
Phoenix Contact 3044131 Din Rail Terminal Block Screw 8.2mm 57A Grey
FEED-THROUGH TERMINAL BLOCK 41A 1000V SCREW CONNECTION 24-8 AWG UT SERIES
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 41A
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UT 6; 50A; 600V; 1-Level; #24 - #8; Screw Connection; Gray
Phoenix,Straight-through terminal block,UT6,Phoenix Straight-through terminal block , UT 6series, single layer, grey, Screw-down terminations, 41A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection method: Screw connection, Rated cross section: 6 mm2, cross section: 0.2 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3044131 Colour: Grey Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...6 mm² Cross-section, rigid: 0.2...10 mm² Rated voltage: 800 VAC/DC
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 41A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: UT Series; SVHC: Lead (15-Jan-2019); Colour: Grey; Connector Mounting: DIN Rail Mount; Connector Type: Terminal Block, DIN Rail; External Width: 8.2mm; Pitch Spacing: 8.2mm; Voltage Rating VAC: 1000V; Wire Area Size Max: 6mm²; Wire Area Size Min: 0.2mm²; Working Voltage: 800V