Phoenix Contact 3049013

Phoenix Contact Feed-Through Terminal Block; RT 3; 30A; 600V; #26 - #14; Bolt Connection; Gray
$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3049013.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm

Descriptions

Descriptions of Phoenix Contact 3049013 provided by its distributors.

Phoenix Contact Feed-Through Terminal Block; RT 3; 30A; 600V; #26 - #14; Bolt Connection; Gray
Conn Feed-Through Terminal Block F 2 POS Cable Mount 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
RT Bolt Terminal Block (Gray) 12.3 width 66 length
Feed-through terminal block with bolt connection, cross section: 0.1 - 2.5 mm2, AWG: 26 - 14, width 12.3 mm, color: Gray
Phoenix,Screw terminals,RT3,Phoenix Straight-through terminal block , RT 3 Cliplineseries, single layer, grey, Bolt termination, 24A
Bolt connection terminal block, nom. voltage: 1000 V, nominal current: 24 A, number of connections: 2, connection method: Bolt connection, Rated cross section: 2.5 mm2, 1 level, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG