Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044173

Ground Modular Terminal Block/2 Pin, 0.20-6mm², AWG: 24-8, W: 10.2mm, Screw, CLR: GN-YW
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044173.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+6.95%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044157
Ground Modular Terminal Block/2 Pin,0.2-10mm²,AWG:24-8,W:8.2mm,Screw,CLR:GN-YW
Phoenix Contact3044128
Ground Modular Terminal Block/2Pin, 4mm², AWG:26-10, W:6.2mm, Screw, CLR:GN-YW
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3044173 provided by its distributors.

Ground Modular Terminal Block/2 Pin,0.20-6mm²,AWG:24-8,W:10.2mm,Screw,CLR:GN-YW
Phoenix Contact 3044173 Din Rail Terminal Block Screw 10.2mm Green-Yellow
Terminal block [Phoenix Contact] UT 10 PE Terminal block 4017918960452
Conn Ground Modular Terminal Block 2 POS Screw T DIN Rail 24A
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 57A - UT10-PE
DIN Rail Terminal Blocks UT 10-PE GROUND TERM BLOCK
Phoenix,Ground terminal,UT10-PE,Phoenix Rail type terminal block, UT 10-PEseries, single layer, green/yellow, screw termination, 76A
Protective conductor terminal block, number of connections: 2, connection method: Screw connection, Rated cross section: 10 mm2, cross section: 0.5 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din, 10Mm, Earth; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Screw; Rated Current:76A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 10-PE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 10 PE
  • UT 10-PE
  • UT-10-PE
  • UT10-PE
  • UT10PE