Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036152

Terminal Block; Feed-Through; 1; 2; 16 to 4 AWG; 600 V; 85 A; 8 KV; PA; 18 mm
$ 4.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036152.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+63.43%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3049013
Phoenix Contact Feed-Through Terminal Block; RT 3; 30A; 600V; #26 - #14; Bolt Connection; Gray
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3036152 provided by its distributors.

Terminal Block; Feed-Through; 1; 2; 16 to 4 AWG; 600 V; 85 A; 8 KV; PA; 18 mm
Conn Feed-Through Terminal Block F 2 POS Cable Mount 76A
Modular Terminal Block, 85A, 25mm2, 2 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 76 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 16 mm2, cross section: 0.2 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 2Pos, 4Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Clamp; Rated Current:90A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 16 BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 16 BU
  • ST16BU