Phoenix Contact 1853010

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1853010.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+14.31%

Alternate Parts

Price @ 1000
$ 3.169
$ 3.857
Stock
14,434
12,906
Authorized Distributors
6
6
Gender
Female
-
Pitch
5.08 mm
5.08 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable, Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
Plastic

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1962600
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1715921
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1777989
2-Pos Barrier Strip Terminal Block, 12A, 250V, 5.08mm Pitch, Screw
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of Phoenix Contact 1853010 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Modular Terminal Block, 12A, 2.5mm2, 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 5.08mm pitch P lug 24-12 AWG Screw
COMBICON TMSTB Series 5.08mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term
Phoenix Contact Printconnectoren TMSTBP 2,5/ 2-ST-5,08 - 1853010
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 2 POSITION COMBICON TMSTB SERIES
TERM BLOCK PLUG 2POS STR 5.08MM
PCB TWIN plug, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 4, product range: TMSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, The plug allows conductors to be looped through from module to module.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG