Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031539

Terminal Block; DIN Rail; Feed-Through; Spring Cage; 28-12 AWG; Gray; 5.2 mm W
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031539.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+13.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact2770011
Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
TE Connectivity1986242-4
Conn Terminal Block HDR 4 POS 15mm Solder ST Thru-Hole 125A/Contact
Weidmuller9503310000
Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
Weidmuller1021500000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A

Descriptions

Descriptions of Phoenix Contact 3031539 provided by its distributors.

Terminal Block; DIN Rail; Feed-Through; Spring Cage; 28-12 AWG; Gray; 5.2 mm W
Terminal Block, 4Pos, 2Level, 22A, 500V; |Phoenix Contact 3031539
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 2 Deck(s)
Conn Double-Level Terminal Block 4 POS T DIN Rail 22A
Phoenix,Double layer terminal block,STTB2,5-PV,Phoenix Double layer terminal, STTB 2.5-PVseries, double layer, grey, Spring clamp termination, 22A
Feed-through modular terminal block, Cross section: ÿ0.08 mmýÿ-ÿ4 mmý, AWG:ÿ28ÿ-ÿ12, Connection type:ÿSpring-cage connection, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Double-level terminal block, with equipotential bonder, nom. voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG