Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2770011

Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2770011.

Electro Sonic

Datasheet6 pages10 years ago

TodayComponents

Master Electronics

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact2777014
Terminal Block; 0.2 to 2.5 sq.mm.; 6.3 mm; 400 V; 16 A; 24-10 AWG; Gray
Weidmuller9503310000
Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Weidmuller1041100000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A

Descriptions

Descriptions of Phoenix Contact 2770011 provided by its distributors.

Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 24A
TERMINAL BLOCK DOUBLE-LEVEL SCREW GRAY 5.2MM 24-12 AWG UKK 3 UK SERIES
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact Multi-Level Terminal Block; UKK 3; 20A; 600V; 2-Level; #28 - #12; Screw Connection; Gray
Phoenix,Double layer terminal block,UKK3,Phoenix Rail type terminal block, UKK 3series, double layer, grey, screw termination, 24A
Double-level terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG